TPS54353PWP

Texas Instruments
595-TPS54353PWP
TPS54353PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 20V Inp 3-A S ynch PWM Switch A 5 A 595-TPS54353PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.5 V
3 A
1 Output
4.5 V
20 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS54353
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 145 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,45 € 44,50 €
4,18 € 104,50 €
3,86 € 347,40 €
3,77 € 1 017,90 €
3,72 € 4 017,60 €
3,63 € 7 840,80 €