TPS546B24AEVM-1PH

Texas Instruments
595-TPS546B24AEVM1PH
TPS546B24AEVM-1PH

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.95 V to 18 V
1.2 V
TPS546B24A
TPS546B24A-1PH
Brand: Texas Instruments
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS546B24AEVM-1PH Converter Evaluation Module

Texas Instruments TPS546B24AEVM-1PH Converter Evaluation Module (EVM) evaluates the TPS546B24A 20A buck converter. The TPS546B24A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 2.95V to 18V supply. The Texas Instruments TPS546B24AEVM-1PH allows programming and monitoring through the PMBus interface.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €