TPS548C26EVM

Texas Instruments
595-TPS548C26EVM
TPS548C26EVM

Mfr.:

Description:
Power Management IC Development Tools TPS548C26 synchronou s buck converter ev

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 16 V
TPS544C26
TPS548C26
Brand: Texas Instruments
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548C26EVM Evaluation Module

Texas Instruments TPS548C26EVM Evaluation Module is engineered for the TPS548C26 DC/DC synchronous buck converter. The TI TPS548C26EVM evaluation module delivers an 8V to 16V input and supplies an output current of up to 35A. The converter utilizes a D-CAP+™ control scheme for a fast transient response, using less output capacitance to save board space.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,56 € 56,56 €