TPS54973PWP

Texas Instruments
595-TPS54973PWP
TPS54973PWP

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3.3V Inp 9A Sync Buc k Converter A 595-T A 595-TPS54973PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
900 mV to 2.5 V
9 A
1 Output
3 V
4 V
1 mA
700 kHz
- 40 C
+ 85 C
TPS54973
Tube
Brand: Texas Instruments
Development Kit: TPS54973EVM-017
Input Voltage: 3 V to 4 V
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Power Switching Regulator
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
7,05 € 70,50 €
6,55 € 327,50 €
5,58 € 558,00 €
5,57 € 1 392,50 €
5,46 € 5 460,00 €
3 000 Quote