TPS563201DDCT

Texas Instruments
595-TPS563201DDCT
TPS563201DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V Input 3A Output A 595-TPS563 A 595-TPS563201DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
580 kHz
- 40 C
+ 125 C
TPS563201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Load Regulation: Yes, Regulated
Operating Supply Current: 200 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS563201/TPS563208 Step-Down Converter

Texas Instruments TPS563201/TPS563208 Synchronous SWIFT™ Step-Down Converter is an easy-to-use, 3 A synchronous step-down converters in an SOT-23 package. This device is optimized to operate with minimum external component counts and to achieve low standby current. These switch-mode power supply (SMPS) devices employ D-CAP2 mode control. This provides a fast transient response and supports both low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS563201 operates in pulse skip mode, which maintains high efficiency during light load operation.

In Stock: 2 386

Stock:
2 386 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,685 € 6,85 €
0,618 € 15,45 €
0,545 € 54,50 €
Full Reel (Order in multiples of 250)
0,51 € 127,50 €
0,479 € 239,50 €
0,46 € 460,00 €
0,454 € 1 135,00 €
0,445 € 2 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments TPS563201DDCR
Texas Instruments
Switching Voltage Regulators 4.5 V to 17 V input 3 A output synchro A A 595-TPS563201DDCT