TPS61087DRCRG4

Texas Instruments
595-TPS61087DRCRG4
TPS61087DRCRG4

Mfr.:

Description:
Switching Voltage Regulators 650kHz 1.2MHz Step- Up DC-DC Cnvrtr ALT ALT 595-TPS61087DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
3 V to 18.5 V
4 A
1 Output
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61087
Reel
Brand: Texas Instruments
Development Kit: TPS61087EVM-317
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.11 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61087 Step-Up DC-DC Converters

Texas Instruments TPS61087 Step-Up DC-DC Converters are high-frequency, high-efficiency DC-DC converters with an integrated 3.2A, 0.13Ω power switch. This integrated switch can provide an output voltage of up to 18.5V. The selectable frequency of 650kHz or 1.2MHz allows the use of small external inductors and capacitors and provides a fast transient response. The external compensation allows optimization of the application for specific conditions. A capacitor connected to the soft-start pin minimizes inrush current at startup. Typical applications include handheld devices, GPS receivers, digital still cameras, portable applications, DSL modems, PCMCIA cards, and TFT LCD bias supply. The Texas Instruments TPS61087-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,07 € 3 210,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments TPS61087DRCR
Texas Instruments
Switching Voltage Regulators 650kHz/1.2MHz Step U p DC-DC Converter A A 595-TPS61087DRCT