TPS61107PW

Texas Instruments
595-TPS61107PW
TPS61107PW

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3.3V Boost Cnvrtr w/ 1.8V 120mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSSOP-20
Boost
1.8 V, 3.3 V
270 mA
2 Output
800 mV
3.3 V
500 kHz
- 40 C
+ 85 C
TPS61107
Tube
Brand: Texas Instruments
Development Kit: TPS61107EVM-216
Input Voltage: 800 mV to 3.3 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 78,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 272

Stock:
272 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 272 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,38 € 7,38 €
5,72 € 57,20 €
5,31 € 132,75 €
4,83 € 338,10 €
4,45 € 1 246,00 €
4,44 € 4 662,00 €
4,33 € 10 911,60 €