TPS62402DRCT

Texas Instruments
595-TPS62402DRCT
TPS62402DRCT

Mfr.:

Description:
Switching Voltage Regulators Dual Adj 400mA and 6 00mA A 595-TPS62402 A 595-TPS62402DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
1.8 V, 3.3 V
600 mA
2 Output
263 uA
2.25 MHz
- 40 C
+ 85 C
TPS62402
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
1,80 € 18,00 €
1,65 € 41,25 €
1,48 € 148,00 €
Full Reel (Order in multiples of 250)
1,35 € 337,50 €
1,31 € 655,00 €
1,26 € 1 260,00 €
1,23 € 3 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,05 €
Min:
1

Similar Product

Texas Instruments TPS62402DRCR
Texas Instruments
Switching Voltage Regulators Dual Adj 400mA and 6 00mA A 595-TPS62402 A 595-TPS62402DRCT