TPS62420DRCT

Texas Instruments
595-TPS62420DRCT
TPS62420DRCT

Mfr.:

Description:
Switching Voltage Regulators Dual Adj 600mA & 100 0mA 2.25MHz A 595-T A 595-TPS62420DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Buck
600 mV to 6 V
1 A
2 Output
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62420
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62420EVM-167
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
7 000
Expected 09/08/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,58 € 2,58 €
1,93 € 19,30 €
1,77 € 44,25 €
1,59 € 159,00 €
Full Reel (Order in multiples of 250)
1,49 € 372,50 €
1,41 € 705,00 €
1,40 € 1 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,50 €
Min:
1