TPS628523PAWDLSRQ1

Texas Instruments
595-S628523PAWDLSRQ1
TPS628523PAWDLSRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7V to 6V, 3A step-down converter in QFN package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-HR-8
Buck
600 mV to 5.5 V
3 A
1 Output
2.7 V
6 V
21 uA
2.25 MHz
- 40 C
+ 125 C
TPS628523-Q1
Reel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Automotive Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62852x-Q1 Step-Down Converters

Texas Instruments TPS62852x-Q1 Step-Down Converters are pin-to-pin, 1A, 2A, and 3A, high-efficiency, easy-to-use, synchronous step-down DC-DC converters. These devices are based on a peak current mode control topology and support tight switching frequency variation. These devices are designed for automotive applications such as infotainment and advanced driver assistance systems. Low-resistive switches allow up to 3A continuous output current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,809 € 2 427,00 €