TPS628605YCHR

Texas Instruments
595-TPS628605YCHR
TPS628605YCHR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V 0.6 -A ultra-low IQ step

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
400 mV to 1.9875 V
600 mA
1 Output
2.3 uA
1.5 MHz
- 40 C
+ 125 C
TPS62860
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS628600EVM-109, TPS628601EVM-109
Input Voltage: 1.75 V to 5.5 V
Operating Supply Current: 120 nA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6286x Synchronous Step-Down Converters

Texas Instruments TPS6286x High-Frequency Synchronous Step-Down Converters come with an I2C and VSEL-Interface. These devices provide an efficient, flexible, and high-power density point-of-load DC/DC solution. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The device can also be forced into PWM mode operation for small output voltage ripple. Its DCS-control architecture achieves excellent load transient performance and tight output voltage accuracy. With the I2C interface and a dedicated VSEL pin, the output voltage is quickly adjusted to adapt the power consumption of the load to the ever-changing performance needs of the application. The Texas Instruments TPS6286x family has two VSEL pins and four factory preset voltages to allow usage without the I2C interface.

In Stock: 22 633

Stock:
22 633 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,886 € 8,86 €
0,802 € 20,05 €
0,709 € 70,90 €
0,664 € 166,00 €
0,638 € 319,00 €
0,609 € 609,00 €
0,591 € 1 477,50 €
0,578 € 2 890,00 €
Full Reel (Order in multiples of 12000)
0,578 € 6 936,00 €