TPS62913EVM-077

Texas Instruments
595-TPS62913EVM-077
TPS62913EVM-077

Mfr.:

Description:
Power Management IC Development Tools 17-V 3-A low noise/ low ripple buck conv

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
1.2 V
TPS62913
TPS62913-077
Brand: Texas Instruments
For Use With: TPS62912
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6291xEVM-077 Converter Evaluation Modules

Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules (EVMs) facilitate the evaluation of the TPS62912 or TPS62913. These are 2A (TPS62912) or 3A (TPS62913) low-noise and low ripple buck converters with integrated ferrite bead filter compensation in a small 2mm by 2mm QFN package. The Texas Instruments TPS6291xEVM-077 has a 3.3V (TPS62912EVM-077) or 1.2V (TPS62913EVM-077) output voltage from input voltages up to 17V. Due to its extremely low noise, the TPS62912 and TPS62913 are high-efficiency alternatives to low-drop-out (LDO) linear regulators in noise-sensitive circuits. These circuits include data converters, clocks, and amplifiers in telecom infrastructure, medical, test and measurement, and aerospace and defense applications.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 15/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €