TPS62A0569APDRLR

Texas Instruments
595-TPS62A0569APDRLR
TPS62A0569APDRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V to 5.5V input 2A high-efficiency s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
2 A
1 Output
2.5 V
5.5 V
23 uA
- 40 C
+ 125 C
TPS62A0569A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62A056x Step-Down Buck DC-DC Converters

Texas Instruments TPS62A056x Synchronous Step-Down Buck DC-DC Converters are optimized for high efficiency and a compact design. The devices integrate switches capable of delivering up to 2A of output current. At medium to heavy loads, the devices operate in peak-current mode pulse-width modulation (PWM) with a switching frequency of approximately 2.4MHz. At light load, the devices automatically enter power-saving mode (PSM) to maintain high efficiency over the entire load current range. In a shutdown, current consumption is minimized to extend the application's shelf life. The TPS62A056xA variants of this device family operate in forced PWM across the whole load current range.

In Stock: 4 632

Stock:
4 632 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,132 € 1,32 €
0,116 € 2,90 €
0,099 € 9,90 €
0,091 € 22,75 €
0,086 € 43,00 €
0,082 € 82,00 €
0,077 € 154,00 €
Full Reel (Order in multiples of 4000)
0,074 € 296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.