TPS64203DBVR

Texas Instruments
595-TPS64203DBVR
TPS64203DBVR

Mfr.:

Description:
Switching Controllers Adj Hi-Efficient Ste p-Dwn 20uA SOT-23 A A 595-TPS64203DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
800 kHz
100 %
1.2 V to 6.5 V
3 A
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 uA
Product Type: Switching Controllers
Series: TPS64203
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 12 962

Stock:
12 962 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,39 € 1,39 €
1,04 € 10,40 €
0,955 € 23,88 €
0,858 € 85,80 €
0,813 € 203,25 €
0,784 € 392,00 €
0,78 € 780,00 €
Full Reel (Order in multiples of 3000)
0,752 € 2 256,00 €
0,735 € 4 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments TPS64203DBVT
Texas Instruments
Switching Controllers Adj Hi-Efficient Ste p-Dwn 20uA SOT-23 A A 595-TPS64203DBVR