TPS65218D0PHPR

Texas Instruments
595-TPS65218D0PHPR
TPS65218D0PHPR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for A 595-TPS65218D0PHPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65218D0
Processor PMIC
SMD/SMT
HTQFP-48
1.8 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM437x, AM438x, AM335x
Brand: Texas Instruments
Input Voltage Range: 1.2 V to 10 V
Moisture Sensitive: Yes
Output Voltage Range: 850 mV to 3.4 V
Pin Count: 48
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS65218D0 Power Management IC (PMIC)

Texas Instruments TPS65218D0 Power Management IC (PMIC) is specifically designed to support the AM335x and AM438x line of processors in both portable (Li-Ion battery) and nonportable (5-V adapter) applications. The device is characterized across a –40°C to +105°C temperature range, making it suitable for various industrial applications. The TPS65218D0 is specifically designed to provide power management for all the functionalities of the AM438x processor. The DC/DC converters DCDC1 through DCDC4 are intended to power the core, MPU, DDR memory, and 3.3-V analog and I/O, respectively. LDO1 provides the 1.8V analog and I/O for the processor. GPIO1 and GPO2 allow for memory reset and GPIO3 allows for warm reset (335x only) of the DCDC1 and DCDC2 converters. 

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
2 000
Expected 28/01/2027
3 000
Expected 20/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,10 € 5,10 €
3,89 € 38,90 €
3,58 € 89,50 €
3,10 € 310,00 €
2,95 € 737,50 €
2,90 € 1 450,00 €
Full Reel (Order in multiples of 1000)
2,77 € 2 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,98 €
Min:
1

Similar Product

Texas Instruments TPS65218D0PHPT
Texas Instruments
Power Management Specialised - PMIC Integrated power man agement (PMIC) for A 595-TPS65218D0PHPR