TPS65232A0RHA

Texas Instruments
595-TPS65232A0RHA
TPS65232A0RHA

Mfr.:

Description:
Power Management Specialised - PMIC Wide Inp Vltg PMU A 595-TPS65251RHAT A 5 A 595-TPS65251RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 801,00 €
5,33 € 1 599,00 €

Similar Product

Texas Instruments TPS65251RHAT
Texas Instruments
Switching Voltage Regulators PMU with 3 DC/DC Con verters A 595-TPS65 A 595-TPS65251RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65232A0
SMD/SMT
VQFN-40
0 C
+ 85 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 10.8 V to 22 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.