TPS65920A2ZCH

Texas Instruments
595-TPS65920A2ZCH
TPS65920A2ZCH

Mfr.:

Description:
Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65920A2ZCHR A A 595-TPS65920A2ZCHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65920
SMD/SMT
nFBGA-139
1.2 A
- 40 C
+ 85 C
Tray
Application: OMAP35xx
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 184
Subcategory: PMIC - Power Management ICs
Unit Weight: 225,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
9,72 € 97,20 €
9,06 € 226,50 €
7,89 € 789,00 €
7,67 € 4 233,84 €
7,53 € 8 313,12 €
1 840 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,43 €
Min:
1

Similar Product

Texas Instruments TPS65920A2ZCHR
Texas Instruments
Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65920A2ZCH A 5 A 595-TPS65920A2ZCH