TPS715A33DRBRM3

Texas Instruments
595-TPS715A33DRBRM3
TPS715A33DRBRM3

Mfr.:

Description:
LDO Voltage Regulators 80-mA 24-V ultra-low -IQ low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
3.3 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Fixed
- 40 C
+ 125 C
650 mV, 670 mV
TPS715A
Brand: Texas Instruments
Dropout Voltage - Max: 900 mV, 1.12 V
Line Regulation: 20 mV
Load Regulation: 35 mV
Product: Low-Dropout Linear Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low-IQ LDO Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715A LDO Linear Voltage Regulators

Texas Instruments TPS715A Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices that offer the benefits of low-power operation and a wide input voltage range in miniaturized packaging. Thus, the TPS715A is designed for power-management attachment to low-power microcontrollers and battery-powered applications.

In Stock: 2 985

Stock:
2 985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,869 € 8,69 €
0,784 € 19,60 €
0,695 € 69,50 €
0,652 € 163,00 €
0,627 € 313,50 €
0,603 € 603,00 €
0,571 € 1 713,00 €
0,559 € 3 354,00 €