TPS73201DBVT

Texas Instruments
595-TPS73201DBVT
TPS73201DBVT

Mfr.:

Description:
LDO Voltage Regulators Cap-Free NMOS 250mA A 595-TPS73201DBVR A A 595-TPS73201DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
250 mA
1 Output
Positive
550 uA
1.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
40 mV
TPS732
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73201DRBEVM-518
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS732/TPS732-Q1 Ultra LDO Voltage Regulators

Texas Instruments TPS732/TPS732-Q1 Ultra-Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This device is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides a ground pin current and high reverse blockage (low reverse current), nearly constant over all output current values.

In Stock: 243

Stock:
243
Can Dispatch Immediately
On Order:
750
Expected 07/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,01 € 252,50 €
0,963 € 481,50 €
0,92 € 920,00 €
0,912 € 2 280,00 €
0,894 € 4 470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,15 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Texas Instruments TPS73201DBVR
Texas Instruments
LDO Voltage Regulators Cap-Free NMOS 250mA A 595-TPS73201DBVT A A 595-TPS73201DBVT