TPS76301DBVT

Texas Instruments
595-TPS76301DBVT
TPS76301DBVT

Mfr.:

Description:
LDO Voltage Regulators Adj 150mA LDO A 595- TPS76301DBVR A 595- A 595-TPS76301DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
150 mA
1 Output
Positive
100 uA
Adjustable
- 40 C
+ 125 C
375 mV
TPS763
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 3 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.07 % / V
Operating Supply Current: 80 uA
Output Voltage Range: 1.5 V to 6.5 V
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.192 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS763/TPS763-Q1 LDO Voltage Regulators

Texas Instruments TPS763/TPS763-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low-power operation, low-dropout voltage, and miniaturized packaging. These regulators feature low quiescent currents and dropout voltages compared to conventional LDO regulators. The TPS763/TPS763-Q1 is offered in a 5-pin, small outline integrated-circuit SOT-23 package and is ideal for applications where board space is at a premium or for cost-sensitive designs.

In Stock: 12 278

Stock:
12 278 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,08 € 1,08 €
0,785 € 7,85 €
0,711 € 17,78 €
0,629 € 62,90 €
Full Reel (Order in multiples of 250)
0,533 € 133,25 €
0,516 € 258,00 €
0,509 € 509,00 €
0,486 € 1 215,00 €
0,484 € 2 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,16 €
Min:
1

Similar Product

Texas Instruments TPS76301DBVR
Texas Instruments
LDO Voltage Regulators Adj 150mA LDO A 595- TPS76301DBVT A 595- A 595-TPS76301DBVT