TPS76901DBVR

Texas Instruments
595-TPS76901DBVR
TPS76901DBVR

Mfr.:

Description:
LDO Voltage Regulators Adj 100mA LDO A 595- TPS76901DBVT A 595- A 595-TPS76901DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 5.5 V
100 mA
1 Output
Positive
28 uA
Adjustable
- 40 C
+ 125 C
71 mV
TPS769
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS76901EVM-127
Dropout Voltage - Max: 100 mV at 50 mA/200 mV at 100 mA
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS769/TPS769-Q1 100mA LDO Voltage Regulators

Texas Instruments TPS769/TPS769-Q1 Low-Dropout (LDO) Voltage Regulators offer the benefits of low dropout voltage, ultralow-power operation, and miniaturized packaging. These regulators feature low dropout voltages and ultralow quiescent current compared to conventional LDO regulators. The TPS769/TPS769-Q1 series devices are ideal for micropower operations, where board space is at a premium, and are offered in a 5-terminal small outline integrated-circuit SOT-23 package.

In Stock: 6 077

Stock:
6 077 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,04 € 1,04 €
0,754 € 7,54 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,501 € 1 503,00 €
0,489 € 2 934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1