TPS78223DDCT

Texas Instruments
595-TPS78223DDCT
TPS78223DDCT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 150mA Ultra- Lo Quies Crnt Iq 1u A 595-TPS78223DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.3 V
150 mA
1 Output
Positive
1 uA
Fixed
- 40 C
+ 125 C
130 mV
TPS782
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 130 mV
Ib - Input Bias Current: 100 uA
Line Regulation: 0.01 %
Load Regulation: 2 %
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Pd - Power Dissipation: 500 mW
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 139

Stock:
1 139 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,30 € 1,30 €
0,95 € 9,50 €
0,856 € 21,40 €
0,759 € 75,90 €
Full Reel (Order in multiples of 250)
0,631 € 157,75 €
0,618 € 309,00 €
0,614 € 614,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments TPS78223DDCR
Texas Instruments
LDO Voltage Regulators Sgl Out 150mA Ultra- Lo Quies Crnt Iq 1u A 595-TPS78223DDCT