TPS79601DCQ

Texas Instruments
595-TPS79601DCQ
TPS79601DCQ

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595- A 595-TPS79601DCQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1 A
1 Output
Positive
265 uA
Adjustable
- 40 C
+ 125 C
220 mV
TPS796
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 365 mV
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 662

Stock:
662
Can Dispatch Immediately
On Order:
1 404
Expected 21/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,68 € 26,80 €
2,26 € 56,50 €
2,16 € 168,48 €
2,08 € 486,72 €
2,05 € 2 078,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,66 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Similar Product

Texas Instruments TPS79601DCQR
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595- A 595-TPS79601DCQ