TPS7E8201DBVR

Texas Instruments
595-TPS7E8201DBVR
TPS7E8201DBVR

Mfr.:

Description:
LDO Voltage Regulators 40V 300mA low-IQ (2. 8uA) low-dropout (L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
300 mA
1 Output
Positive
12.5 mA
45 dB
Adjustable, Fixed
- 40 C
+ 125 C
960 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.8 V
Line Regulation: 10 mV
Load Regulation: 22 mV
Output Voltage Range: 1.2 V to 38 V
Pin Count: 5
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7E82 & TPS7E82-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E82 and TPS7E82-Q1 Low-Dropout (LDOs) Linear Voltage Regulators are low quiescent current devices and support a wide input voltage range of 3V to 40V. The wide output range is 1.2V to 38V for the adjustable configuration, 1.8V to 12V for the fixed configuration, and a load current of up to 300mA is supported. With a quiescent current of only 2.8µA at no load, the device is designed to power microcontrollers and other low-power loads in battery-powered applications.

In Stock: 2 694

Stock:
2 694 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,30 € 1,30 €
0,95 € 9,50 €
0,86 € 21,50 €
0,762 € 76,20 €
0,716 € 179,00 €
0,688 € 344,00 €
0,679 € 679,00 €
Full Reel (Order in multiples of 3000)
0,649 € 1 947,00 €
0,622 € 3 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩