TPSI3120DVXR

Texas Instruments
595-TPSI3120DVXR
TPSI3120DVXR

Mfr.:

Description:
Gate Drivers Isolated switch driv er with 17V gate su

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Isolated Switch Drivers
SMD/SMT
SSOP-16
1 Driver
1 Output
1.5 A, 2.5 A
4.5 V
5.5 V
- 40 C
+ 125 C
TPSI3100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPSI31XXQ1EVM
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Output Voltage: 17 V
Pd - Power Dissipation: 250 mW
Product Type: Gate Drivers
Propagation Delay - Max: 145 us
Rds On - Drain-Source Resistance: 3.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSI3100/TPSI3100-Q1 Isolated Switch Drivers

Texas Instruments TPSI3100/TPSI3100-Q1 Isolated Switch Drivers are integrated isolated devices that, when combined with an external power switch, form a wholly isolated solid-state relay solution. With a gate drive voltage of 15.8V and 1.5/2.5A peak source/sink current, many power switches can be used to meet many application needs. This driver provides additional power via the nominal 5V rail (VDDM) for auxiliary circuits to perform functions, including current and voltage monitoring or remote temperature detection. The TPSI3100-Q1 is AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 22/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
3,89 € 38,90 €
3,59 € 89,75 €
3,25 € 325,00 €
3,11 € 777,50 €
3,06 € 1 530,00 €
Full Reel (Order in multiples of 1000)
2,94 € 2 940,00 €
2,86 € 5 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.