TPSM84205EAB

Texas Instruments
595-TPSM84205EAB
TPSM84205EAB

Mfr.:

Description:
Power Management Modules 1.5A 28V Input 5V Ou tput TO-220 Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Non-Isolated / PoL
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Series: TPSM84205
Factory Pack Quantity: 80
Subcategory: Embedded Solutions
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

TPSM842xx Power Modules

Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.

In Stock: 2 620

Stock:
2 620 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
5,25 € 52,50 €
5,01 € 125,25 €
4,77 € 381,60 €
4,63 € 1 111,20 €
4,52 € 2 531,20 €
4,48 € 4 659,20 €
4,47 € 11 443,20 €
5 040 Quote