TRF2001PVBAR

Texas Instruments
595-TRF2001PVBAR
TRF2001PVBAR

Mfr.:

Description:
RF Front End 820 to 1054MHz ISM b and Wi-SUN and mult

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
RF Front End
820 MHz to 1.054 GHz
3 dB
3.1 V to 4.25 V
42 mA
+ 85 C
SMD/SMT
WQFN-28
Reel
Brand: Texas Instruments
Gain: 25 dB
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF2001P ISM Band Multiprotocol & Wi-SUN RF FEM

Texas Instruments TRF2001P ISM Band Multiprotocol and Wi-SUN RF Front-End Module (FEM) is a high-performance RF FEM for low-power wireless applications in sub-1GHz industrial, scientific, and medical (ISM) bands operating over an 820MHz to 1054MHz frequency range. The TRF2001P requires minimal external BOM and includes functions such as a range-extender power amplifier (PA) and a low noise amplifier (LNA), transmit-receive antenna switch, antenna port low pass filter, and a linear-in-dB RF power detector, for a cost-effective design in a space-saving 4.5mm × 4.5mm QFN-28 package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,15 € 6 450,00 €