TRF370333IRGETG4

595-TRF370333IRGETG4
TRF370333IRGETG4

Mfr.:

Description:
Modulator/Demodulator 0.4GHz-4GHz Quad Mod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Quadrature
4 GHz
350 MHz
5 V
235 mA
SiGe
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF370333
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,25 €
Min:
1

Similar Product

Texas Instruments TRF370333IRGET
Texas Instruments
Modulator/Demodulator 0.4GHz-4GHz Quad Mod A 595-TRF370333IRGE A 595-TRF370333IRGER