TRF371109IRGZT

Texas Instruments
595-TRF371109IRGZT
TRF371109IRGZT

Mfr.:

Description:
Modulator/Demodulator 0.3-1.7 GHz WB Integ Direct Downcon Rcvr A 595-TRF371109IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
Quadrature
1.7 GHz
300 MHz
4.5 V to 5.5 V
360 mA
SiGe
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: TRF371109EVM
Interface Type: Serial
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: TRF371109
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
37,47 € 37,47 €
30,63 € 306,30 €
28,90 € 722,50 €
28,11 € 2 811,00 €
Full Reel (Order in multiples of 250)
25,23 € 6 307,50 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩