TS3A5017DBQR

Texas Instruments
595-TS3A5017DBQR
TS3A5017DBQR

Mfr.:

Description:
Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SSOP-16
2 Channel
2 x SP4T
16 Ohms
2.3 V
3.6 V
9.5 ns
3.5 ns
- 40 C
+ 85 C
TS3A5017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: 5 pC
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 7 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3A5017/TS3A5017-Q1 Analog Switches

Texas Instruments TS3A5017/TS3A5017-Q1 Dual SP4T Analog Switches offer a 3.3V/2.5V Analog Multiplexer/Demultiplexer designed to operate from 2.3 to 3.6V. The TS3A5017/TS3A5017-Q1 allows both digital and analog signals. The TS3A5017-Q1 supports powered-off protection, ensuring the signal path is high impedance when VCC=0V. This simplifies power sequencing and improves system reliability. The TS3A5017/TS3A5017-Q1 provides excellent ON-state resistance matching, low charge injection, and low total harmonic distortion. The TS3A5017-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 248

Stock:
1 248 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,746 € 0,75 €
0,53 € 5,30 €
0,478 € 11,95 €
0,419 € 41,90 €
0,391 € 97,75 €
0,374 € 187,00 €
0,361 € 361,00 €
Full Reel (Order in multiples of 2500)
0,345 € 862,50 €
0,331 € 1 655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩