TS3A5018DR

Texas Instruments
595-TS3A5018DR
TS3A5018DR

Mfr.:

Description:
Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPDT
10 Ohms
1.8 V
3.6 V
8 ns
6.5 ns
- 40 C
+ 85 C
TS3A5018
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: 2 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 7 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 188

Stock:
10 188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,639 € 0,64 €
0,475 € 4,75 €
0,433 € 10,83 €
0,398 € 39,80 €
0,37 € 92,50 €
0,353 € 176,50 €
0,345 € 345,00 €
Full Reel (Order in multiples of 2500)
0,329 € 822,50 €
0,326 € 1 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩