TSC2007IYZGT

Texas Instruments
595-TSC2007IYZGT
TSC2007IYZGT

Mfr.:

Description:
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IYZGR A A 595-TSC2007IYZGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2007
Resistive Touch Controller
1 TSC
154 kS/s
8 bit, 12 bit
4-Wire, I2C
3.6 V
1.2 V
128 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of ADC Inputs: 1 Input
Product Type: Touch Screen Controllers
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188
Can Dispatch Immediately
On Order:
500
Expected 04/02/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,37 € 3,37 €
2,54 € 25,40 €
2,34 € 58,50 €
2,15 € 215,00 €
Full Reel (Order in multiples of 250)
2,03 € 507,50 €
1,89 € 945,00 €
1,83 € 1 830,00 €
1,81 € 4 525,00 €
1,78 € 8 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments TSC2007IYZGR
Texas Instruments
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IYZGT A A 595-TSC2007IYZGT