TUSB1064Q1-EVM

Texas Instruments
595-TUSB1064Q1-EVM
TUSB1064Q1-EVM

Mfr.:

Description:
Interface Development Tools TUSB1064-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Interface
TUSB1064-Q1
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: TUSB1064
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1064Q1-EVM USB Type-C® Evaluation Module

Texas Instruments TUSB1064Q1-EVM USB Type-C® Evaluation Module (EVM) can be used with an alternate mode, USB Type-C source such as the TUSB1146EVM or USB, or the DisplayPort™, Type-C Host system to evaluate the Type-C implementation. The evaluation module has a legacy Type-A USB receptacle to connect to a USB hub or device and a DisplayPort receptacle to connect to the DisplayPort sink. The Texas Instruments TUSB1064Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in I2C or pin-strap mode.

TUSB1064RNQEVM Evaluation Module

Texas Instruments TUSB1064RNQEVM is a USB Type-C™/VESA DisplayPort™ Alternate Mode Re-driving switch Evaluation Module with a plug-and-play design. The Alternate Mode Type-C Source can be implemented within the TUSB1046 EVM and/or USB or DisplayPort™ Type-C Host system. A legacy Type-A USB receptacle is available to connect to a USB hub/device, and a DisplayPort™ receptacle to connect to the DisplayPort™ Sink. The Texas Instruments TUSB1064RNQEVM uses DIP switches to configure the device.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,83 € 207,83 €