TUSB2E112YCGR

Texas Instruments
595-TUSB2E112YCGR
TUSB2E112YCGR

Mfr.:

Description:
USB Interface IC USB 2.0-eUSB2 one-po rt repeater 15-DSBG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2E11
USB Repeaters
Repeater
SMD/SMT
DSBGA-15
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
3 V
3.6 V
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB2E11EVM
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V
Pin Count: 15
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB2E11 USB 2.0 eUSB2 Repeater

Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater supports both device and host modes. The device supports USB low-speed (LS), full-speed (FS) signals and high-speed (HS) signals. The device has multiple patented designs to provide robust interoperability, optimum performance, and power.

In Stock: 2 349

Stock:
2 349 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,94 € 1,94 €
1,44 € 14,40 €
1,32 € 33,00 €
1,18 € 118,00 €
1,11 € 277,50 €
1,08 € 540,00 €
1,06 € 1 060,00 €
Full Reel (Order in multiples of 3000)
0,98 € 2 940,00 €
0,955 € 5 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩