TUSB320EVM

Texas Instruments
595-TUSB320EVM
TUSB320EVM

Mfr.:

Description:
Interface Development Tools TUSB320EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Type-C
TUSB320
Brand: Texas Instruments
Description/Function: TUSB320 evaluation module
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB320
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments TUSB320EVM Evaluation Module (EVM)

Texas Instruments TUSB320EVM Evaluation Module (EVM) is used to evaluate the TUSB320 USB Type-C Configuration Channel Logic & Port Control IC. It can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP switch configuration. The TUSB320 devices can be used with legacy USB systems or Type-C systems for evaluation purposes.
Learn More

TUSB320x-EVM USB Type-C Evaluation Modules

Texas Instruments TUSB320x-EVM USB Type-C™ Configuration Channel Logic and Port Control Evaluation Modules (EVMs) are designed to evaluate the TUSB320x control devices. The TUSB320x are USB Type-C configuration channel logic and port controllers. These evaluation modules can be configured to operate in DFP, UFP, or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. For evaluation purposes, any Texas Instruments TUSB320x-EVM devices can be used with legacy USB or Type-C systems.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,71 € 125,71 €