TUSB320LAIRWBR

Texas Instruments
595-TUSB320LAIRWBR
TUSB320LAIRWBR

Mfr.:

Description:
USB Interface IC Type-C Configuration Channel Logic and P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB320LAI
USB Controllers
Transceiver
SMD/SMT
X2QFN-12
USB-C 1.1
High Speed (HS)
480 Mb/s
1.71 V
1.98 V
70 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: None
Interface Type: GPIO/I2C
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 2.7 V to 5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB320 USB Type-C Logic & Port Control

Texas Instruments TUSB320 USB Type-C™ Configuration Channel Logic and Port Control enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB320 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB320 can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP). Texas Instruments TUSB320 device alternates configuration as a DFP or UFP according to the Type-C Specifications.

In Stock: 7 704

Stock:
7 704 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,946 € 94,60 €
0,886 € 221,50 €
0,851 € 425,50 €
0,848 € 848,00 €
Full Reel (Order in multiples of 3000)
0,789 € 2 367,00 €
0,772 € 4 632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.