TUSB4020BIPHPQ1

Texas Instruments
595-TUSB4020BIPHPQ1
TUSB4020BIPHPQ1

Mfr.:

Description:
USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB4020BI
USB Hubs
Hub Controller
SMD/SMT
HTQFP-48
USB 2.0
High Speed (HS)
480 Mb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: Texas Instruments
Interface Type: I2C, Serial
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 Hub

Texas Instruments TUSB4020BI/TUSB4020BI-Q1 Two-Port High-Speed USB 2.0 Hub that provides USB high-speed/full-speed connections on the upstream port. It also provides high-speed, full-speed, or low-speed connections on the two downstream ports. When the upstream port is connected to an electrical environment that supports high-speed and full-speed/low-speed connections, high-speed and full-speed/low-speed USB connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, high-speed connectivity is disabled on the downstream ports. The device supports per port or ganged power switching and overcurrent protection. The TUSB4020BI-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 381

Stock:
381 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
6,17 € 61,70 €
5,73 € 143,25 €
5,24 € 524,00 €
4,75 € 1 187,50 €
4,69 € 11 725,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,96 €
Min:
1

Similar Product

Texas Instruments TUSB4020BIPHPRQ1
Texas Instruments
USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHPQ1