TUSB521RGFTQ1

Texas Instruments
595-TUSB521RGFTQ1
TUSB521RGFTQ1

Mfr.:

Description:
USB Interface IC Automotive 5Gbps 2:1 adaptive linear red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB521
USB Redrivers
Linear Redriver
SMD/SMT
VQFN-40
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, GPIO
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Pin Count: 40
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver

Texas Instruments TUSB521-Q1 USB Type-C™ 5Gbps Linear Redriver has 1:2 DeMUX or 2:1 MUX functions for USB Type-C applications. The TUSB521-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB521-Q1 supports USB 3.2 data rates up to 5Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,71 € 9,71 €
7,58 € 75,80 €
7,05 € 176,25 €
6,46 € 646,00 €
Full Reel (Order in multiples of 250)
6,14 € 1 535,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩