UC2906DWTR

Texas Instruments
595-UC2906DWTR
UC2906DWTR

Mfr.:

Description:
Battery Management Lead-Acid Linear Cha rge Mngt IC A 595-B A 595-BQ24450DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid
20 V
2 A
40 V
SOIC-16
SMD/SMT
UC2906
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 784

Stock:
784
Can Dispatch Immediately
On Order:
1 795
Expected 05/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,65 € 9,65 €
7,64 € 76,40 €
7,13 € 178,25 €
6,60 € 660,00 €
6,54 € 1 635,00 €
6,35 € 3 175,00 €
6,29 € 6 290,00 €
Full Reel (Order in multiples of 2000)
5,81 € 11 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,34 €
Min:
1

Similar Product

Texas Instruments BQ24450DWTR
Texas Instruments
Battery Management Sealed Lead Acid Bat t Charge Cntrlr A 5 A 595-BQ24450DW