UCC14341BQDWNRQ1

Texas Instruments
595-UCC14341BQDWNRQ1
UCC14341BQDWNRQ1

Mfr.:

Description:
DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1.5 W
15 V to 25 V
83 mA
5000 Vrms
SO-MOD-36
12.93 mm
7.6 mm
3.55 mm
Automotive
+ 125 C
- 40 C
UCC14341
Brand: Texas Instruments
Dimensions: 12.93 mm x 7.6 mm x 3.55 mm
Input Voltage: 8.5 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC14341-Q1 Automotive Isolated DC/DC Modules

Texas Instruments UCC14341-Q1 Automotive Isolated DC/DC Modules offer high isolation and are designed to deliver power to IGBT or SiC gate drivers. The UCC14341-Q1 modules incorporate a transformer and DC/DC controller with a proprietary architecture to accomplish high efficiency with very low emissions. The high-accuracy output voltages supply higher system efficiency and do not over-stress the power device gate. The UCC14341-Q1 modules are AEC-Q100 qualified for automotive applications.

In Stock: 269

Stock:
269
Can Dispatch Immediately
On Order:
750
Expected 09/08/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,24 € 10,24 €
9,86 € 49,30 €
8,77 € 87,70 €
8,37 € 209,25 €
8,30 € 415,00 €
7,81 € 781,00 €
7,77 € 1 942,50 €
7,19 € 3 595,00 €
Full Reel (Order in multiples of 750)
7,18 € 5 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩