UCC27734QDRQ1

Texas Instruments
595-UCC27734QDRQ1
UCC27734QDRQ1

Mfr.:

Description:
Gate Drivers Automotive 700V 4A H alf-Bridge Driver w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
H-Bridge
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
3.5 A, 4 A
10 V
21 V
Non-Inverting
7 ns
6 ns
- 40 C
+ 150 C
UCC27734-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27735Q1EVM
Features: High Side, Low Side
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC2773x/-Q1 Half-Bridge Gate Drivers

Texas Instruments UCC2773x/-Q1 Half-Bridge Gate Drivers provide a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs. The 700V half-bridge gate drivers incorporate one ground-referenced channel (LO) and one floating channel (HO), created to drive half-bridge-configured MOSFETs and IGBTs operating with bootstrap supplies.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
2 500
Expected 23/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,64 € 1,64 €
1,21 € 12,10 €
1,10 € 27,50 €
0,986 € 98,60 €
0,924 € 231,00 €
0,887 € 443,50 €
0,884 € 884,00 €
Full Reel (Order in multiples of 2500)
0,829 € 2 072,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩