UCC2895DW

Texas Instruments
595-UCC2895DW
UCC2895DW

Mfr.:

Description:
Switching Controllers BiCMOS Adv Phase Shf t Resonant Cntrlr A A 595-UCC2895DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
1 MHz
100 %
5 V
100 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V to 16.5 V
Product Type: Switching Controllers
Series: UCC2895
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 888

Stock:
4 888 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
5,26 € 52,60 €
4,87 € 121,75 €
4,45 € 445,00 €
4,18 € 1 045,00 €
4,12 € 2 060,00 €
4,02 € 4 020,00 €
3,81 € 11 430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,23 €
Min:
1

Similar Product

Texas Instruments UCC2895DWTR
Texas Instruments
Switching Controllers BiCMOS Adv Phase Shf t Resonant Cntrlr A A 595-UCC2895DW