UCD90160RGCT

Texas Instruments
595-UCD90160RGCT
UCD90160RGCT

Mfr.:

Description:
Supervisory Circuits 16-Rail Pwr Supply S equencer A 595-UCD9 A 595-UCD90160ARGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
VQFN-64
Adjustable
16 Input
Active Low, Open Drain, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
3.6 V
- 40 C
+ 125 C
UCD90160
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
250
Expected 25/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
31,75 € 31,75 €
25,71 € 257,10 €
24,64 € 616,00 €
Full Reel (Order in multiples of 250)
22,32 € 5 580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments UCD90160ARGCT
Texas Instruments
Supervisory Circuits 16-Rail PMBus Power Supply Sequencer and A 595-UCD90160ARGCR