UCD9244RGCT

Texas Instruments
595-UCD9244RGCT
UCD9244RGCT

Mfr.:

Description:
Power Management Specialised - PMIC Dig PWM Controller A 595-UCD9246RGCT A 5 A 595-UCD9246RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD9244
Controller
SMD/SMT
VQFN-64
3.6 V
- 40 C
+ 125 C
53 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.3 V
Output Voltage Range: 3.25 V to 3.6 V
Pin Count: 64
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
250
Expected 18/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
13,31 € 13,31 €
10,50 € 105,00 €
9,79 € 244,75 €
9,02 € 902,00 €
Full Reel (Order in multiples of 250)
8,65 € 2 162,50 €
8,31 € 4 155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments UCD9246RGCT
Texas Instruments
Power Management Specialised - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9246RGCR