OSOPTA1002AT0

Vishay
71-OSOPTA1002AT0
OSOPTA1002AT0

Mfr.:

Description:
Resistor Networks & Arrays OSOPTA 10K 0.1%ABS 0.05%RATIO T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
OSOP
Networks
SMD/SMT
10 kOhms
0.1 %
Isolated
10 Resistor
20 Pin
- 55 C
+ 125 C
MO-137
8.66 mm
3.91 mm
1.73 mm
Brand: Vishay
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
8,20 € 82,00 €
7,70 € 154,00 €
7,08 € 354,00 €
6,01 € 601,00 €
5,40 € 1 080,00 €
4,95 € 2 475,00 €
4,67 € 4 670,00 €

Similar Products