TNPW1206100RBYEA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 100ohms 0.1% 10ppm
Datasheet
Application Notes
Models
PCN
Technical Resources
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4 990Expected 01/10/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,19 € | 1,19 € | |
| 0,839 € | 8,39 € | |
| 0,568 € | 56,80 € | |
| 0,551 € | 137,75 € | |
| 0,536 € | 268,00 € | |
| 0,515 € | 515,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,447 € | 2 235,00 € | |
| 0,444 € | 4 440,00 € | |

Finland