CRP110JB-RK-R91K1

Vitrohm
603-CRP110JBRKR91K1
CRP110JB-RK-R91K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1W 0.91 Ohms R91 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,737 € 0,74 €
0,414 € 4,14 €
0,336 € 8,40 €
0,25 € 25,00 €
0,218 € 54,50 €
0,204 € 102,00 €
0,172 € 172,00 €
0,16 € 800,00 €

Similar Products