WW06X_JTL R500 - R976

Walsin
791-WW06XJTLR500R976
WW06X_JTL R500 - R976

Mfr.:

Description:
Current Sense Resistors - SMD 1/10 W 50 V 5% 0603 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
100 mW (1/10 W)
5 %
300 PPM / C
0603
1608
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,123 € 1,23 €
0,09 € 2,25 €
0,05 € 5,00 €
0,038 € 9,50 €
0,031 € 15,50 €
0,027 € 27,00 €
0,022 € 110,00 €
0,019 € 190,00 €

Similar Products