WW25M_JTL R003 - R025

Walsin
791-WW25MJTLR003R025
WW25M_JTL R003 - R025

Mfr.:

Description:
Current Sense Resistors - SMD 1 W 5% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
1 W
5 %
50 PPM / C
2512
6432
- 55 C
+ 170 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,413 € 4,13 €
0,314 € 7,85 €
0,177 € 17,70 €
0,147 € 36,75 €
0,127 € 63,50 €
0,117 € 117,00 €
0,098 € 392,00 €
0,091 € 728,00 €

Similar Products