1069640000

Weidmuller
470-1069640000
1069640000

Mfr.:

Description:
Pluggable Terminal Blocks SHL-SMT 5.00/04GL 4.2BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Fixed Terminal Blocks
4 Position
5 mm
Through Hole
PCB Mount
9 A
300 V
26 AWG
12 AWG
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 14.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 27.6 mm
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 108
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,38 € 33,80 €
2,97 € 74,25 €
2,71 € 135,50 €
2,46 € 265,68 €
2,22 € 479,52 €
2,13 € 1 150,20 €
2,04 € 2 203,20 €